Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

104338-7 | |
|---|---|
DigiKey Part Number | A26849-ND |
Manufacturer | |
Manufacturer Product Number | 104338-7 |
Description | CONN HEADER VERT 34POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 34 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Bulk | Insulation Height 0.385" (9.78mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold or Gold-Palladium |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Tin-Lead |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Gray |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A per Contact |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Kinked Pin, Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5104338-7 | TE Connectivity AMP Connectors | 2 250 | A33177-ND | 28,12000 zł | Direct |
| 09185345322 | HARTING | 0 | 09185345322-ND | 21,38970 zł | Similar |
| 09185345324 | HARTING | 100 | 1195-4532-ND | 25,46000 zł | Similar |
| 09185346322 | HARTING | 0 | 09185346322-ND | 18,85350 zł | Similar |
| 09185346324 | HARTING | 283 | 1195-1731-ND | 14,33000 zł | Similar |












