
100570-2 | |
|---|---|
DigiKey Part Number | A107149TR-ND - Tape & Reel (TR) A107149CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 100570-2 |
Description | CONN QC RCPT 13-17AWG 0.250 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 13-17 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 100570-2 Models |
Category | Length - Overall 0.752" (19.10mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 13-17 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.118" ~ 0.169" (3.00mm ~ 4.29mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 zł | 0,79 zł |
| 10 | 0,66400 zł | 6,64 zł |
| 25 | 0,62200 zł | 15,55 zł |
| 50 | 0,59240 zł | 29,62 zł |
| 100 | 0,56380 zł | 56,38 zł |
| 250 | 0,52856 zł | 132,14 zł |
| 500 | 0,50322 zł | 251,61 zł |
| 1 000 | 0,47919 zł | 479,19 zł |
| 2 500 | 0,44915 zł | 1 122,88 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,43489 zł | 2 609,34 zł |
| 12 000 | 0,41414 zł | 4 969,68 zł |
| 18 000 | 0,40246 zł | 7 244,28 zł |
| 30 000 | 0,38821 zł | 11 646,30 zł |
| 42 000 | 0,37911 zł | 15 922,62 zł |
| 60 000 | 0,36970 zł | 22 182,00 zł |
| Unit Price without VAT: | 0,79000 zł |
|---|---|
| Unit Price with VAT: | 0,97170 zł |















