
1-2133394-1 | |
|---|---|
DigiKey Part Number | 17-1-2133394-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-2133394-1 |
Description | 187 FASTON HSG.,REC.,1 POS,NATRU |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2133394-1 Models |
Category | Terminal Size 0.250" (6.35mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 1 |
Series | Stacking Direction Side to Side |
Packaging Box | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Natural |
Style Housing | Material Polyamide (PA66), Nylon 6/6 |
Terminal Type Quick Connect, Disconnect | Base Product Number |
Gender Female, Receptacle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 000 | 0,16434 zł | 2 629,44 zł |
| Unit Price without VAT: | 0,16434 zł |
|---|---|
| Unit Price with VAT: | 0,20214 zł |

