60 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
1-87733-7
1-87733-7
Taking Commercial Drone Reliability to New Heights

1-87733-7

DigiKey Part Number
A25897-ND
Manufacturer
Manufacturer Product Number
1-87733-7
Description
CONN RCPT HSG 60POS 2.54MM
Customer Reference
Detailed Description
60 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
1-87733-7 Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.100" (2.54mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Obsolete
Color
Black
Connector Type
Features
Strain Relief
Contact Type
Male or Female
Insulation Material
Thermoplastic
Number of Positions
Operating Temperature
-65°C ~ 105°C
Pitch
0.100" (2.54mm)
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.