


1-87733-4 | |
|---|---|
DigiKey Part Number | A25894-ND |
Manufacturer | |
Manufacturer Product Number | 1-87733-4 |
Description | CONN RCPT HSG 50POS 2.54MM |
Customer Reference | |
Detailed Description | 50 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-87733-4 Models |
Category | Row Spacing 0.100" (2.54mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Obsolete | Color Black |
Connector Type | Features Strain Relief |
Contact Type Male or Female | Insulation Material Thermoplastic |
Number of Positions | Operating Temperature -65°C ~ 105°C |
Pitch 0.100" (2.54mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |





























