Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



1-826652-0 | |
|---|---|
DigiKey Part Number | 1-826652-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-826652-0 |
Description | CONN HEADER R/A 10POS 2.54MM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-826652-0 Models |
Category | Contact Length - Mating 0.228" (5.80mm) |
Mfr | Contact Length - Post 0.126" (3.20mm) |
Series | Insulation Height 0.120" (3.05mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 3.90µin (0.099µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Rows 1 | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Green |
Shrouding Unshrouded | Current Rating (Amps) 5A |
Mounting Type | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 75168-101-10LF | Amphenol CS (FCI) | 0 | 75168-101-10LF-ND | 3,42218 zł | Similar |
| 929648-01-10-EU | 3M | 0 | 3M156538-10-ND | 8,80000 zł | Similar |
| 929648-01-10-I | 3M | 0 | 3M156539-10-ND | 12,50000 zł | Similar |
| 929648-05-10-EU | 3M | 0 | 3M156834-10-ND | 12,50000 zł | Similar |
| 929648-05-10-I | 3M | 0 | 3M156848-10-ND | 12,50000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 600 | 3,64493 zł | 13 121,75 zł |
| Unit Price without VAT: | 3,64493 zł |
|---|---|
| Unit Price with VAT: | 4,48326 zł |








