



1-796949-6 | |
|---|---|
DigiKey Part Number | A135009-ND |
Manufacturer | |
Manufacturer Product Number | 1-796949-6 |
Description | TERM BLK 16P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 16 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-796949-6 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Black |
Part Status Active | Housing Material Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Contact Material - Plating Brass - Tin Plated |
Positions Per Level 16 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.200" (5.08mm) | Screw Material - Plating Brass - Nickel Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.79 Nm (7.0 Lb-In) |
Current 17.5 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 12-30 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,85000 zł | 64,85 zł |
| 10 | 46,23900 zł | 462,39 zł |
| 25 | 41,17920 zł | 1 029,48 zł |
| 50 | 38,15520 zł | 1 907,76 zł |
| 100 | 35,72740 zł | 3 572,74 zł |
| 250 | 33,27524 zł | 8 318,81 zł |
| 500 | 31,87998 zł | 15 939,99 zł |
| 1 000 | 30,79553 zł | 30 795,53 zł |
| Unit Price without VAT: | 64,85000 zł |
|---|---|
| Unit Price with VAT: | 79,76550 zł |

