CRCW12061K00JNEAHP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 75 833
Unit Price: 0,21000 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 18 815
Unit Price: 0,23000 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 4 648
Unit Price: 1,26000 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 17 755
Unit Price: 0,23000 zł
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2 761
Unit Price: 0,40000 zł
Datasheet
1 kOhms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12061K00JNEAHP

DigiKey Part Number
541-1.0KUATR-ND - Tape & Reel (TR)
541-1.0KUACT-ND - Cut Tape (CT)
541-1.0KUADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12061K00JNEAHP
Description
RES SMD 1K OHM 5% 3/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12061K00JNEAHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW12061K00FKEAHPVishay Dale75 833541-1.00KUCT-ND0,21000 złParametric Equivalent
CRCW12061K00FKECHPVishay Dale18 815541-CRCW12061K00FKECHPCT-ND0,23000 złParametric Equivalent
CRCW12061K00FKTAHPVishay Dale4 648541-CRCW12061K00FKTAHPCT-ND1,26000 złParametric Equivalent
CRCW12061K00JNECHPVishay Dale17 755541-CRCW12061K00JNECHPCT-ND0,23000 złParametric Equivalent
SR1206FR-7T1KLYAGEO2 761YAG5882CT-ND0,40000 złParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,97000 zł0,97 zł
100,51700 zł5,17 zł
250,41520 zł10,38 zł
500,35760 zł17,88 zł
1000,31170 zł31,17 zł
2500,26588 zł66,47 zł
5000,23944 zł119,72 zł
1 0000,21846 zł218,46 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,17795 zł889,75 zł
10 0000,16854 zł1 685,40 zł
15 0000,16395 zł2 459,25 zł
25 0000,15898 zł3 974,50 zł
35 0000,15614 zł5 464,90 zł
50 0000,15344 zł7 672,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,97000 zł
Unit Price with VAT:1,19310 zł