Pin Contact Gold 14-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-770193-0

DigiKey Part Number
1-770193-0-ND
Manufacturer
Manufacturer Product Number
1-770193-0
Description
CONN PIN 14-20AWG CRIMP GOLD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pin Contact Gold 14-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1-770193-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
14-20 AWG
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Base Product Number
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
9 0002,13214 zł19 189,26 zł
Manufacturers Standard Package
Unit Price without VAT:2,13214 zł
Unit Price with VAT:2,62253 zł