1-745254-4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 10 818
Unit Price: 1,47000 zł
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1 789
Unit Price: 1,29000 zł
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 12 744
Unit Price: 1,11000 zł
Datasheet
Pin Contact Gold Crimp 22-26 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-745254-4

DigiKey Part Number
A23015TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1-745254-4
Description
CONN PIN 22-26AWG GOLD CRIMP
Customer Reference
Detailed Description
Pin Contact Gold Crimp 22-26 AWG Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
22-26 AWG
Series
Contact Material
Brass
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
30.0µin (0.76µm)
Type
Stamped
Base Product Number
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1658544-2TE Connectivity AMP Connectors10 818A31903CT-ND1,47000 złDirect
745254-2TE Connectivity AMP Connectors1 789A24209CT-ND1,29000 złSimilar
745254-3TE Connectivity AMP Connectors12 74417-745254-3CT-ND1,11000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types