1-745229-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 52 432
Unit Price: 1,18000 zł
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 50 216
Unit Price: 2,37000 zł
Datasheet
Image for 1-745229-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-745229-1

DigiKey Part Number
A5801TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1-745229-1
Description
CONN PIN 18-22AWG GOLD CRIMP
Customer Reference
Detailed Description
Pin Contact Gold Crimp 18-22 AWG Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
18-22 AWG
Series
Contact Material
Brass
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
30.0µin (0.76µm)
Type
Stamped
Base Product Number
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1658541-1TE Connectivity AMP Connectors52 432A31923CT-ND1,18000 złDirect
745229-2TE Connectivity AMP Connectors50 216A5802CT-ND2,37000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes