1-647415-1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 6,79000 zł
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 9 394
Unit Price: 2,44000 zł
Datasheet
11 Rectangular Connectors - Housings Receptacle 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11 Rectangular Connectors - Housings Receptacle 0.156" (3.96mm)
1-647415-1
1-647415-1

1-647415-1

DigiKey Part Number
A128105-ND
Manufacturer
Manufacturer Product Number
1-647415-1
Description
CONN RCPT HSG 11POS 3.96MM
Customer Reference
Detailed Description
11 Rectangular Connectors - Housings Receptacle 0.156" (3.96mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.156" (3.96mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Obsolete
Fastening Type
Locking Ramp
Connector Type
Features
Polarizing Key
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-647402-1TE Connectivity AMP Connectors0A112583-ND6,79000 złParametric Equivalent
1-770849-1TE Connectivity AMP Connectors9 394A24120-ND2,44000 złParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes