1-644457-3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 0
Unit Price: 4,92000 zł
Datasheet

Similar


3M
In Stock: 0
Unit Price: 5,42000 zł
Datasheet

Similar


3M
In Stock: 820
Unit Price: 13,43000 zł
Datasheet

Similar


3M
In Stock: 7
Unit Price: 11,99000 zł
Datasheet
Connector Header Through Hole, Right Angle 13 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-644457-3

DigiKey Part Number
A19401-ND
Manufacturer
Manufacturer Product Number
1-644457-3
Description
CONN HEADER R/A 13POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 13 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.110" (2.79mm)
Mfr
Insulation Height
0.100" (2.54mm)
Series
Contact Shape
Square
Packaging
Bulk
Contact Finish - Mating
Tin-Lead
Part Status
Obsolete
Contact Finish Thickness - Mating
150.0µin (3.81µm)
Connector Type
Contact Finish - Post
Tin-Lead
Contact Type
Male Pin
Contact Material
Copper Alloy
Pitch - Mating
Insulation Material
Thermoplastic
Number of Positions
Operating Temperature
-55°C ~ 105°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
Varies by Wire Gauge
Shrouding
Unshrouded
Voltage Rating
250VAC
Mounting Type
Contact Finish Thickness - Post
150.0µin (3.81µm)
Termination
Solder
Applications
General Purpose
Contact Length - Mating
0.260" (6.60mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
929500-01-133M0929500-01-13-ND4,92000 złSimilar
929500-01-13-RK3M0929500E-01-13-ND5,42000 złSimilar
929550-01-13-EU3M820929550E-01-13-ND13,43000 złSimilar
929550-01-13-I3M7929550-01-13-ND11,99000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes