1-558693-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 458
Unit Price: 29,37000 zł
Datasheet
50 Position Plug Connector Free Hanging (In-Line) IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-558693-1

DigiKey Part Number
A24365-ND
Manufacturer
Manufacturer Product Number
1-558693-1
Description
CONN PLUG 50POS STR IDC
Customer Reference
Detailed Description
50 Position Plug Connector Free Hanging (In-Line) IDC
Datasheet
 Datasheet
EDA/CAD Models
1-558693-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line)
Series
Termination
IDC
Packaging
Bulk
Flange Feature
Housing/Shell (4-40)
Part Status
Obsolete
Contact Finish
Gold
Connector Style
Center Strip Contacts
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Plug
Base Product Number
Number of Positions
50
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
229974-1TE Connectivity AMP Connectors458A1540-ND29,37000 złDirect
Obsolete
This product is no longer manufactured. View Substitutes