
1-557102-7 | |
|---|---|
DigiKey Part Number | A15022-ND |
Manufacturer | |
Manufacturer Product Number | 1-557102-7 |
Description | CONN PLUG 68POS VERT SOLDER |
Customer Reference | |
Detailed Description | 68 Position Plug Connector Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1-557102-7 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Bulk | Features Board Lock |
Part Status Obsolete | Contact Finish Gold |
Connector Style Center Strip Contacts | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Plug | Base Product Number |
Number of Positions 68 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1734100-7 | TE Connectivity AMP Connectors | 302 | A33456-ND | 25,10000 zł | Direct |


