1-5316077-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 3 355
Unit Price: 34,83000 zł
Datasheet
160 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-5316077-1

DigiKey Part Number
1-5316077-1-ND
Manufacturer
Manufacturer Product Number
1-5316077-1
Description
CONN RCPT 160POS SMD GOLD
Customer Reference
Detailed Description
160 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Surface Mount
Series
Features
Board Guide, Solder Retention
Packaging
Tray
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
8.00µin (0.203µm)
Connector Type
Receptacle, Center Strip Contacts
Height Above Board
0.128" (3.25mm)
Number of Positions
160
Base Product Number
Pitch
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0528851674Molex3 355WM3913CT-ND34,83000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes