
1-284396-1 | |
|---|---|
DigiKey Part Number | 1-284396-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-284396-1 |
Description | AMP MONO-SHAPE 3 POS TAB CONN |
Customer Reference | |
Detailed Description | 3 Position Rectangular Plug Connector IDC Tin |
Datasheet | Datasheet |
EDA/CAD Models | 1-284396-1 Models |
Category | Number of Rows 1 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Lock |
Packaging Box | Cable Termination IDC |
Part Status Obsolete | Wire Type Discrete |
Connector Type Plug | Features Closed End |
Contact Type Tab | Contact Finish Tin |
Number of Positions 3 | Color Natural |
Pitch 0.197" (5.00mm) | Base Product Number |

