
1-2496750-6 | |
|---|---|
DigiKey Part Number | 17-1-2496750-6TR-ND - Tape & Reel (TR) 17-1-2496750-6CT-ND - Cut Tape (CT) 17-1-2496750-6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2496750-6 |
Description | 1.25MM HDR SMT, LOCKING HPI, TIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 16 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2496750-6 Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.165" (4.20mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Plastic |
Pitch - Mating | Features Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3.6A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC |
Mounting Type | Applications General Purpose |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,13000 zł | 5,13 zł |
| 10 | 4,37000 zł | 43,70 zł |
| 100 | 3,71250 zł | 371,25 zł |
| 500 | 3,31380 zł | 1 656,90 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,21872 zł | 3 218,72 zł |
| 2 000 | 3,06513 zł | 6 130,26 zł |
| 3 000 | 2,97872 zł | 8 936,16 zł |
| 5 000 | 2,87336 zł | 14 366,80 zł |
| 7 000 | 2,80601 zł | 19 642,07 zł |
| 10 000 | 2,73636 zł | 27 363,60 zł |
| Unit Price without VAT: | 5,13000 zł |
|---|---|
| Unit Price with VAT: | 6,30990 zł |

