



1-2484142-2 | |
|---|---|
DigiKey Part Number | 17-1-2484142-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-2484142-2 |
Description | 1.0MM P HPI - HSG 105DEG 2X8 POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Natural 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2484142-2 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.039" (1.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tape & Reel (TR) | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Natural |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Pitch 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 zł | 0,97 zł |
| 10 | 0,83700 zł | 8,37 zł |
| 100 | 0,71170 zł | 71,17 zł |
| 500 | 0,63500 zł | 317,50 zł |
| 1 000 | 0,60462 zł | 604,62 zł |
| 5 000 | 0,53968 zł | 2 698,40 zł |
| 10 000 | 0,51392 zł | 5 139,20 zł |
| Unit Price without VAT: | 0,97000 zł |
|---|---|
| Unit Price with VAT: | 1,19310 zł |

