
1-2475320-1 | |
|---|---|
DigiKey Part Number | 17-1-2475320-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-2475320-1 |
Description | D3950 REC 11POS AU LC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 11 Position Rectangular Receptacle Connector Crimp Gold 14-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-2475320-1 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Latch Lock |
Series | Cable Termination Crimp |
Packaging Tray | Wire Type Discrete |
Part Status Active | Wire Gauge 14-22 AWG |
Connector Type Receptacle | Contact Finish Gold |
Contact Type Female Socket | Contact Finish Thickness 7.87µin (0.200µm) |
Number of Positions 11 | Color Black |
Pitch 0.295" (7.50mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,21000 zł | 46,21 zł |
| 10 | 39,26500 zł | 392,65 zł |
| 30 | 36,33533 zł | 1 090,06 zł |
| 60 | 34,60100 zł | 2 076,06 zł |
| 120 | 32,94975 zł | 3 953,97 zł |
| 270 | 31,11867 zł | 8 402,04 zł |
| Unit Price without VAT: | 46,21000 zł |
|---|---|
| Unit Price with VAT: | 56,83830 zł |

