
1-2473249-1 | |
|---|---|
DigiKey Part Number | 17-1-2473249-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-2473249-1 |
Description | 1.25 WTB HDR DIP, 11 POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 11 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2473249-1 Models |
Category | Fastening Type Detent Lock |
Mfr | Contact Length - Post 0.091" (2.30mm) |
Series | Insulation Height 0.126" (3.20mm) |
Packaging Bulk | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 125VAC |
Mounting Type | Applications General Purpose |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 880 | 3,45272 zł | 30 660,15 zł |
| Unit Price without VAT: | 3,45272 zł |
|---|---|
| Unit Price with VAT: | 4,24685 zł |

