


1-2448112-1 | |
|---|---|
DigiKey Part Number | 1734-1-2448112-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-2448112-1 |
Description | 4POS,DIA 1.6MM,PIN HSG ASSY,SLD, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Brown 0.359" (9.12mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2448112-1 Models |
Category | Row Spacing 0.175" (4.45mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Brown |
Connector Type | Features IP68, IP6K9K |
Contact Type Male Pin | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Pitch 0.359" (9.12mm) | Note Contacts Sold Separately |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,94000 zł | 7,94 zł |
| 10 | 6,74400 zł | 67,44 zł |
| 25 | 6,32120 zł | 158,03 zł |
| 50 | 6,01880 zł | 300,94 zł |
| 100 | 5,73130 zł | 573,13 zł |
| 250 | 5,37212 zł | 1 343,03 zł |
| 500 | 5,11566 zł | 2 557,83 zł |
| 1 000 | 4,87157 zł | 4 871,57 zł |
| 2 500 | 4,56674 zł | 11 416,85 zł |
| Unit Price without VAT: | 7,94000 zł |
|---|---|
| Unit Price with VAT: | 9,76620 zł |

