
1-2348454-8 | |
|---|---|
DigiKey Part Number | 17-1-2348454-8-ND |
Manufacturer | |
Manufacturer Product Number | 1-2348454-8 |
Description | DYNAMIC 1200D HDR ASSY V 16PX BL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2348454-8 Models |
Category | Contact Length - Post 0.120" (3.05mm) |
Mfr | Insulation Height 0.490" (12.44mm) |
Series | Contact Shape Rectangular |
Packaging Tube | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic, Polyester, Glass Filled |
Number of Positions | Features Solder Retention |
Number of Rows 2 | Operating Temperature -55°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 5A |
Shrouding Shrouded - 4 Wall | Voltage Rating 125VAC/DC |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Applications General Purpose |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,42764 zł | 8 427,64 zł |
| Unit Price without VAT: | 8,42764 zł |
|---|---|
| Unit Price with VAT: | 10,36600 zł |

