Connector Header Through Hole, Right Angle 10 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 10 position 0.079" (2.00mm)
Taking Commercial Drone Reliability to New Heights

2842151-5

DigiKey Part Number
17-2842151-5-ND
Manufacturer
Manufacturer Product Number
2842151-5
Description
10P,2MM,BRK HDR,DRRT,2.8,0.38AU,
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 10 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2842151-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.157" (4.00mm)
Mfr
Contact Length - Post
0.110" (2.79mm)
Series
Insulation Height
0.059" (1.50mm)
Packaging
Tube
Contact Shape
Square
Part Status
Not For New Designs
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Thermoplastic
Number of Rows
2
Operating Temperature
-40°C ~ 125°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
2A
Shrouding
Unshrouded
Voltage Rating
125VAC/DC
Mounting Type
Contact Finish Thickness - Post
78.7µin (2.00µm)
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 789
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in PLN
Tube
QuantityUnit PriceExt Price
17,58000 zł7,58 zł
585,69207 zł330,14 zł
1165,41991 zł628,71 zł
5224,87393 zł2 544,19 zł
1 0444,64131 zł4 845,53 zł
5 0464,15334 zł20 957,75 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,58000 zł
Unit Price with VAT:9,32340 zł