
1-2273124-2 | |
|---|---|
DigiKey Part Number | A134878-ND |
Manufacturer | |
Manufacturer Product Number | 1-2273124-2 |
Description | CBL 3POS RCPT RA TO PLUG 1.97' |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2273124-2 Models |
Category | 2nd Connector Number of Positions 3 |
Manufacturer TE Connectivity AMP Connectors | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M8 |
Packaging Box | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 1.97' (600.00mm) |
1st Connector Type Receptacle, Right Angle | Assembly Configuration Standard |
1st Connector Gender Female Sockets | Cable Type Round |
1st Connector Number of Positions 3 | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions Loaded All | Color Black |
1st Connector Shell Size - Insert M8 | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Male Pins | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1681994 | Phoenix Contact | 3 | 277-4707-ND | 144,57000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,08000 zł | 75,08 zł |
| 10 | 63,80900 zł | 638,09 zł |
| 25 | 59,81280 zł | 1 495,32 zł |
| 50 | 56,95880 zł | 2 847,94 zł |
| 100 | 54,24150 zł | 5 424,15 zł |
| 250 | 50,84876 zł | 12 712,19 zł |
| 500 | 48,42474 zł | 24 212,37 zł |
| Unit Price without VAT: | 75,08000 zł |
|---|---|
| Unit Price with VAT: | 92,34840 zł |

