
1-2273120-4 | |
|---|---|
DigiKey Part Number | A134865-ND |
Manufacturer | |
Manufacturer Product Number | 1-2273120-4 |
Description | CBL 3POS RCPT TO PLUG RA 4.92' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 4.92' (1.50m) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2273120-4 Models |
Category | 2nd Connector Number of Positions 3 |
Manufacturer TE Connectivity AMP Connectors | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bulk | 2nd Connector Orientation AA |
Part Status Obsolete | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 4.92' (1.50m) |
1st Connector Gender Female Sockets | Assembly Configuration Standard |
1st Connector Number of Positions 3 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation AA | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Plug, Right Angle | Usage Industrial Environments |
2nd Connector Gender Male Pins | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T4152213003-003 | TE Connectivity AMP Connectors | 0 | 17-T4152213003-003-ND | 66,16250 zł | MFR Recommended |
| 1200661177 | Molex | 0 | 1200661177-ND | 158,04333 zł | Similar |
| 1668577 | Phoenix Contact | 0 | 1668577-ND | 119,50000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,52000 zł | 62,52 zł |
| 10 | 53,11900 zł | 531,19 zł |
| 25 | 49,79160 zł | 1 244,79 zł |
| Unit Price without VAT: | 62,52000 zł |
|---|---|
| Unit Price with VAT: | 76,89960 zł |

