1-2273076-3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 4
Unit Price: 131,39000 zł
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: 87,97000 zł
Datasheet
Circular Cable Assembly Unshielded 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2273076-3

DigiKey Part Number
A134778-ND
Manufacturer
Manufacturer Product Number
1-2273076-3
Description
CBL 3POS PLUG RA TO WIRE 16.4'
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 16.40' (5.00m)
Datasheet
 Datasheet
EDA/CAD Models
1-2273076-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
2nd Connector Type
Wire Leads
Series
Length
16.40' (5.00m)
Packaging
Bulk
Assembly Configuration
Standard
Part Status
Obsolete
Cable Type
Round
1st Connector Type
Plug, Right Angle
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Gender
Male Pins
Color
Black
1st Connector Number of Positions
3
Shielding
Unshielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
1st Connector Shell Size - Insert
M12
Usage
Industrial Environments
1st Connector Orientation
A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1200651497Molex41200651497-ND131,39000 złSimilar
1668153Phoenix Contact01668153-ND87,97000 złSimilar
Obsolete
Marketplace Stock: 47 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

47In Stock
Ships from WEC