
1-2273009-2 | |
|---|---|
DigiKey Part Number | 1-2273009-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-2273009-2 |
Description | CBL 3POS RCPT RA TO WIRE 9.84' |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 9.84' (3.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2273009-2 Models |
Category | 2nd Connector Type Wire Leads |
Manufacturer TE Connectivity AMP Connectors | Length 9.84' (3.00m) |
Series | Assembly Configuration Standard |
Packaging Box | Cable Type Round |
Part Status Active | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Type Receptacle, Right Angle | Color Black |
1st Connector Gender Female Sockets | Shielding Unshielded |
1st Connector Number of Positions 3 | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Shell Size - Insert M8 | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1669741 | Phoenix Contact | 0 | 277-4403-ND | 75,77000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 34,35347 zł | 2 576,51 zł |
| Unit Price without VAT: | 34,35347 zł |
|---|---|
| Unit Price with VAT: | 42,25477 zł |


