Similar

1-1776300-2 | |
|---|---|
DigiKey Part Number | A111964-ND |
Manufacturer | |
Manufacturer Product Number | 1-1776300-2 |
Description | CONN TERM STRIP 12CIRC 0.394" |
Customer Reference | |
Detailed Description | 12 Circuit 0.394" (10.00mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-24 AWG |
Manufacturer TE Connectivity AMP Connectors | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Box | Barrier Type Enclosed |
Part Status Obsolete | Color Natural |
Terminal Block Type Eurostyle Terminal Strip | Terminal Screw Material Steel |
Number of Circuits 12 | Terminal Screw Finish Zinc, Non-Hexavalent Chromate |
Number of Wire Entries 24 | Mounting Type Chassis, Panel |
Pitch 0.394" (10.00mm) | Operating Temperature -35°C ~ 100°C |
Number of Rows 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Current Rating (Amps) 30A | Material Flammability Rating UL94 V-2 |
Voltage Rating 600V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0391002012 | Molex | 0 | WM16252-ND | 32,07000 zł | Similar |


