
1-179396-2 | |
|---|---|
DigiKey Part Number | A110865TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-179396-2 |
Description | CONN PLUG 12POS SMD TIN |
Customer Reference | |
Detailed Description | 12 Position Connector Plug, Center Strip Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 1-179396-2 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Obsolete | Mated Stacking Heights 3mm |
Connector Type Plug, Center Strip Contacts | Height Above Board 0.094" (2.40mm) |
Number of Positions 12 | Base Product Number |
Pitch 0.031" (0.80mm) |

