


1-1747416-2 | |
|---|---|
DigiKey Part Number | 17-1-1747416-2TR-ND - Tape & Reel (TR) 17-1-1747416-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-1747416-2 |
Description | DYNAMIC D4200 TAB CONT L LONG |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Gold 12-14 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 1-1747416-2 Models |
Category | Pin or Socket Tab |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 12-14 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Type Power | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,86000 zł | 7,86 zł |
| 10 | 6,67500 zł | 66,75 zł |
| 25 | 6,25800 zł | 156,45 zł |
| 50 | 5,95860 zł | 297,93 zł |
| 100 | 5,67380 zł | 567,38 zł |
| 250 | 5,31828 zł | 1 329,57 zł |
| 500 | 5,06432 zł | 2 532,16 zł |
| 1 000 | 4,88977 zł | 4 889,77 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,68442 zł | 9 368,84 zł |
| 4 000 | 4,46102 zł | 17 844,08 zł |
| 6 000 | 4,33533 zł | 26 011,98 zł |
| Unit Price without VAT: | 7,86000 zł |
|---|---|
| Unit Price with VAT: | 9,66780 zł |

