17 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
17 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
TE Connectivity FPC Overview
Flexible Printed Circuit Connectors FAQ

1-1734839-7

DigiKey Part Number
A101337TR-ND - Tape & Reel (TR)
A101337CT-ND - Cut Tape (CT)
A101337DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1-1734839-7
Description
CONN FPC TOP 17POS 0.5MM R/A
Customer Reference
Detailed Description
17 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
1-1734839-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material
Phosphor Bronze
Manufacturer
TE Connectivity AMP Connectors
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Material
Thermoplastic
Part Status
Obsolete
Actuator Material
Thermoplastic
Flat Flex Type
FPC
Features
Solder Retention, Zero Insertion Force (ZIF)
Mounting Type
Surface Mount, Right Angle
Voltage Rating
250V
Connector/Contact Type
Contacts, Top
Operating Temperature
-20°C ~ 85°C
Number of Positions
17
Material Flammability Rating
UL94 V-0
Pitch
0.020" (0.50mm)
Current Rating (Amps)
0.5A
Termination
Solder
Contact Finish Thickness
Flash
FFC, FCB Thickness
0.30mm
Housing Color
Natural
Height Above Board
0.081" (2.05mm)
Actuator Color
Ivory
Locking Feature
Slide Lock
Base Product Number
Cable End Type
Tapered
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 559
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,34000 zł4,34 zł
103,69900 zł36,99 zł
253,46440 zł86,61 zł
503,29920 zł164,96 zł
1003,14120 zł314,12 zł
2502,94444 zł736,11 zł
5002,80384 zł1 401,92 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Unit Price without VAT:4,34000 zł
Unit Price with VAT:5,33820 zł