Similar
Similar
Similar
Similar
Similar

1-1734586-2 | |
|---|---|
DigiKey Part Number | 1-1734586-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-1734586-2 |
Description | CONN BTB PLUG 26POS R/A SOLDER |
Customer Reference | |
Detailed Description | 26 Position Plug Connector Board to Board Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Series | Flange Feature Housing/Shell (M2.6) |
Packaging Box | Type Board to Board |
Part Status Obsolete | Features Board Lock, Latch Lock |
Connector Style Center Strip Contacts | Contact Finish Gold |
Connector Type Plug | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 26 | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10226-55G3PC | 3M | 2 104 | 3M1818-ND | 24,20000 zł | Similar |
| 10226-55G3PL | 3M | 60 | 3M156250-ND | 28,26000 zł | Similar |
| N10226-5212PC | 3M | 312 | N10226-5212PC-ND | 38,89000 zł | Similar |
| N10226-52B2PC | 3M | 203 | 3M157497-ND | 40,04000 zł | Similar |
| N10226-52B3PC | 3M | 0 | N10226-52B3PC-ND | 28,50130 zł | Similar |






