1-172158-9 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 2,25954 zł
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 2,00414 zł
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 591
Unit Price: 3,27000 zł
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 23 146
Unit Price: 2,01000 zł
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 2,65432 zł
Datasheet
3 Rectangular Connectors - Housings Receptacle Black 0.163" (4.14mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-172158-9

DigiKey Part Number
1-172158-9-ND
Manufacturer
Manufacturer Product Number
1-172158-9
Description
CONN RCPT HSG 3POS 4.14MM
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle Black 0.163" (4.14mm)
Datasheet
 Datasheet
EDA/CAD Models
1-172158-9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Panel Mount, Snap-In
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Obsolete
Color
Black
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Male or Female
Operating Temperature
-20°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.163" (4.14mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-172158-2TE Connectivity AMP Connectors01-172158-2-ND2,25954 złParametric Equivalent
1-172158-6TE Connectivity AMP Connectors01-172158-6-ND2,00414 złParametric Equivalent
172158-1TE Connectivity AMP Connectors591A25698-ND3,27000 złParametric Equivalent
172329-1TE Connectivity AMP Connectors23 146A112663-ND2,01000 złParametric Equivalent
1-172158-6TE Connectivity01111-1-172158-6-ND2,65432 złParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes