1-1634587-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: 402,07480 zł
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 394,27720 zł
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 65,63920 zł
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 58,72680 zł
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 54,74210 zł
Datasheet

Similar


HARTING
In Stock: 37
Unit Price: 61,01000 zł
Datasheet

Similar


HARTING
In Stock: 28
Unit Price: 55,26000 zł
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 52,09100 zł
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 144
Unit Price: 15,44000 zł
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 109
Unit Price: 23,91000 zł
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 888
Unit Price: 16,45000 zł
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 176
Unit Price: 18,46000 zł
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 7,93189 zł
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 24,00989 zł
Datasheet
37 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1634587-2

DigiKey Part Number
A118184-ND
Manufacturer
Manufacturer Product Number
1-1634587-2
Description
CONN D-SUB RCPT 37POS R/A SOLDER
Customer Reference
Detailed Description
37 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
1-1634587-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Nickel Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
15.0µin (0.38µm)
Packaging
Tray
Material Flammability Rating
UL94 V-0
Part Status
Obsolete
Current Rating (Amps)
5A
Connector Style
Backset Spacing
0.411" (10.43mm)
Connector Type
Receptacle, Female Sockets
Features
Board Lock
Number of Positions
Voltage Rating
250V
Number of Rows
2
Color
Black
Mounting Type
Dielectric Material
Thermoplastic
Shell Size, Connector Layout
4 (DC, C)
Contact Material
Phosphor Bronze
Contact Type
Signal
Operating Temperature
-55°C ~ 105°C
Flange Feature
Housing/Shell (4-40)
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09644147212HARTING01195-2456-ND402,07480 złSimilar
09644147242HARTING01195-2458-ND394,27720 złSimilar
09664126603HARTING009664126603-ND65,63920 złSimilar
09664127603HARTING009664127603-ND58,72680 złSimilar
09664137603HARTING009664137603-ND54,74210 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes