



1-163081-7 | |
|---|---|
DigiKey Part Number | 17-1-163081-7TR-ND - Tape & Reel (TR) 17-1-163081-7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-163081-7 |
Description | CONN PIN 16-18AWG NICKEL CRIMP |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Nickel Crimp 16-18 AWG Signal, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-163081-7 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-18 AWG |
Series | Contact Material Brass |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Nickel |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Signal, Stamped | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 zł | 1,69 zł |
| 10 | 1,42900 zł | 14,29 zł |
| 25 | 1,34000 zł | 33,50 zł |
| 50 | 1,27620 zł | 63,81 zł |
| 100 | 1,21510 zł | 121,51 zł |
| 250 | 1,13872 zł | 284,68 zł |
| 500 | 1,08434 zł | 542,17 zł |
| 1 000 | 1,03250 zł | 1 032,50 zł |
| 2 500 | 0,96784 zł | 2 419,60 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,94006 zł | 4 700,30 zł |
| 10 000 | 0,89521 zł | 8 952,10 zł |
| 15 000 | 0,86998 zł | 13 049,70 zł |
| 25 000 | 0,83920 zł | 20 980,00 zł |
| 35 000 | 0,81954 zł | 28 683,90 zł |
| Unit Price without VAT: | 1,69000 zł |
|---|---|
| Unit Price with VAT: | 2,07870 zł |


