Image for 5-160323-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-160323-2

DigiKey Part Number
5-160323-2-ND
Manufacturer
Manufacturer Product Number
5-160323-2
Description
CONN QC RCPT 20-22AWG 0.110
Customer Reference
Detailed Description
0.110" (2.79mm) Quick Connect Female 20-22 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.551" (14.00mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
20-22 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Obsolete
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Contact Material
Brass
Gender
Female
Contact Finish
Tin
Tab Width
0.110" (2.79mm)
Insulation Diameter
0.039" ~ 0.079" (1.00mm ~ 2.00mm)
Tab Thickness
0.020" (0.51mm)
Base Product Number
Tab Length
0.248" (6.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types