Similar
Similar
Similar
Similar

1-1546108-8 | |
|---|---|
DigiKey Part Number | 1-1546108-8-ND |
Manufacturer | |
Manufacturer Product Number | 1-1546108-8 |
Description | TERM BLOCK PLUG 18POS 5.08MM |
Customer Reference | |
Detailed Description | 18 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Wire Gauge or Range - AWG 12-30 AWG |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge or Range - mm² 0.05-3mm² |
Series | Color Gray |
Packaging Box | Operating Temperature -40°C ~ 110°C |
Part Status Obsolete | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Retention Latches (Non-Wire Side) |
Number of Positions 18 | Material Flammability Rating UL94 V-0 |
Positions Per Level 18 | Screw Size M3 |
Number of Levels 1 | Torque - Screw 0.79 Nm (7.0 Lb-In) |
Pitch 0.200" (5.08mm) | Wire Strip Length 6-7.5mm |
Plug Wire Entry 180° | Contact Material Phosphor Bronze |
Termination Style Screw - Rising Cage Clamp | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.610" (15.49mm) |
Current - UL 15 A | Base Product Number |
Voltage - UL 300 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-796634-8 | TE Connectivity AMP Connectors | 0 | A112834-ND | 54,46990 zł | Similar |
| 1-796635-8 | TE Connectivity AMP Connectors | 0 | 1-796635-8-ND | 55,95185 zł | Similar |
| 0395200018 | Molex | 0 | 0395200018-ND | 28,46623 zł | Similar |
| 0395200118 | Molex | 0 | 0395200118-ND | 17,01640 zł | Similar |
| 1757174 | Phoenix Contact | 0 | 277-5856-ND | 58,17000 zł | Similar |












