1-1337499-0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 995
Unit Price: 24,78000 zł
Datasheet
BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1337499-0

DigiKey Part Number
1-1337499-0-ND
Manufacturer
Manufacturer Product Number
1-1337499-0
Description
CONN BNC JACK STR 50 OHM SOLDER
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
1-1337499-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
4 GHz
Mfr
Number of Ports
1
Series
Features
Extended Insulation
Packaging
Box
Housing Color
Silver
Part Status
Obsolete
Center Contact Material
Brass
Connector Style
Body Material
Brass
Connector Type
Jack, Female Socket
Body Finish
Nickel
Contact Termination
Solder Cup
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Panel Mount
Voltage Rating
500 V
Mounting Feature
Flange
Mating Cycles
500
Fastening Type
Bayonet Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-1337446-0TE Connectivity AMP Connectors995A122279-ND24,78000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes