Image for 1-111008-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-111008-2

DigiKey Part Number
1-111008-2-ND
Manufacturer
Manufacturer Product Number
1-111008-2
Description
CONN HEADER VERT 64POS 2.54MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 64 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
1-111008-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.240" (6.10mm)
Mfr
Contact Length - Post
0.110" (2.79mm)
Series
Overall Contact Length
0.639" (16.23mm)
Packaging
Bulk
Insulation Height
0.549" (13.94mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold or Gold-Palladium
Contact Type
Male Pin
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Pitch - Mating
Contact Finish - Post
Tin-Lead
Number of Positions
Insulation Material
Thermoplastic
Number of Rows
2
Features
Keying Slot, Mounting Flange
Row Spacing - Mating
Operating Temperature
-65°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Red
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
1A per Contact
Mounting Type
Contact Finish Thickness - Post
100.0µin (2.54µm)
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 380 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
39034,51303 zł13 460,08 zł
Manufacturers Standard Package
Unit Price without VAT:34,51303 zł
Unit Price with VAT:42,45103 zł

Other Suppliers on DigiKey

380In Stock
Ships from WEC