


827881-1 | |
|---|---|
DigiKey Part Number | A129099-ND |
Manufacturer | |
Manufacturer Product Number | 827881-1 |
Description | CONN HEADER VERT 26POS 2.54MM |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 26 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 827881-1 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Friction Lock |
Packaging Bulk | Contact Length - Mating 0.224" (5.70mm) |
Part Status Active | Contact Length - Post 0.138" (3.50mm) |
Connector Type | Overall Contact Length 0.500" (12.70mm) |
Contact Type Male Pin | Insulation Height 1.063" (27.00mm) |
Pitch - Mating | Contact Shape Square |
Number of Positions | Contact Finish - Mating Tin |
Number of Rows 2 | Contact Finish Thickness - Mating 78.7µin (2.00µm) |
Row Spacing - Mating | Contact Finish - Post Tin |
Number of Positions Loaded All | Features Board Guide |
Style | Insulation Color Yellow |
Shrouding Shrouded - 4 Wall | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,56000 zł | 23,56 zł |
| 10 | 20,02600 zł | 200,26 zł |
| 200 | 16,20850 zł | 3 241,70 zł |
| 600 | 15,00027 zł | 9 000,16 zł |
| 1 000 | 14,46977 zł | 14 469,77 zł |
| Unit Price without VAT: | 23,56000 zł |
|---|---|
| Unit Price with VAT: | 28,97880 zł |

