Socket Contact Tin 22-26 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-104480-7

DigiKey Part Number
A100411TR-ND - Tape & Reel (TR)
A100411CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1-104480-7
Description
CONN SOCKET 22-26AWG CRIMP TIN
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22-26 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1-104480-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
22-26 AWG
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
100.0µin (2.54µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
10,57000 zł0,57 zł
100,48100 zł4,81 zł
250,44960 zł11,24 zł
500,42880 zł21,44 zł
1000,40790 zł40,79 zł
2500,38236 zł95,59 zł
5000,36404 zł182,02 zł
1 0000,34666 zł346,66 zł
2 5000,32492 zł812,30 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,29204 zł4 380,60 zł
30 0000,27810 zł8 343,00 zł
45 0000,27026 zł12 161,70 zł
75 0000,26070 zł19 552,50 zł
105 0000,25459 zł26 731,95 zł
Manufacturers Standard Package
Unit Price without VAT:0,57000 zł
Unit Price with VAT:0,70110 zł