TPA11FGRA2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity ALCOSWITCH Switches
In Stock: 0
Unit Price: 32,22512 zł
Datasheet
Image for TPA11FGRA2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA11FGRA2

DigiKey Part Number
450-1091-ND
Manufacturer
Manufacturer Product Number
TPA11FGRA2
Description
SWITCH PUSHBUTTON SPDT 0.4VA 20V
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
20 V
Mfr
Voltage Rating - DC
20 V
Series
Actuator Type
Round, Plunger
Packaging
Bulk
Actuator Marking
No Marking
Part Status
Obsolete
Color - Actuator/Cap
Red
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Type
Standard
Operating Temperature
-30°C ~ 65°C
Circuit
Electrical Life
100,000 Cycles
Switch Function
On-Mom
Base Product Number
Current Rating (Amps)
0.4VA (AC/DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPA11FGRA6TE Connectivity ALCOSWITCH Switches0TPA11FGRA6-ND32,22512 złMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes