
PKA55B1/8 | |
|---|---|
DigiKey Part Number | PKA55B1/8-ND |
Manufacturer | |
Manufacturer Product Number | PKA55B1/8 |
Description | KNOB RIBBED W/SKIRT 0.126" PLAST |
Customer Reference | |
Detailed Description | Ribbed Knob 0.126" (3.20mm) Shaft with Line on Skirt Plastic Black |
Datasheet | Datasheet |
Category | Diameter 0.580" (14.70mm), 0.780" (19.80mm) Skirt |
Manufacturer TE Connectivity ALCOSWITCH Switches | Height 0.677" (17.20mm) |
Series | Indicator Line on Skirt |
Packaging Bulk | Material Plastic |
Part Status Obsolete | Color Black |
Style Cylindrical with Skirt | Features 6-32 Set Screw |
Type Ribbed | Base Product Number |
Shaft Size 0.126" (3.20mm) |

