Parametric Equivalent




PB7B2FM2M1CAL00Y500 | |
|---|---|
DigiKey Part Number | 450-2805-ND |
Manufacturer | |
Manufacturer Product Number | PB7B2FM2M1CAL00Y500 |
Description | SWITCH PUSH SPST-NC 125MA 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NC Standard Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 125mA (AC), 200mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Wire Leads | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 13.60mm Dia | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,46000 zł | 32,46 zł |
| 10 | 28,02800 zł | 280,28 zł |
| 25 | 26,43120 zł | 660,78 zł |
| 50 | 25,28040 zł | 1 264,02 zł |
| 100 | 24,17830 zł | 2 417,83 zł |
| 250 | 22,79184 zł | 5 697,96 zł |
| 500 | 21,79420 zł | 10 897,10 zł |
| 1 000 | 20,83825 zł | 20 838,25 zł |
| Unit Price without VAT: | 32,46000 zł |
|---|---|
| Unit Price with VAT: | 39,92580 zł |



