Slide Switch DP3T Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSSA2350RG

DigiKey Part Number
450-1973-ND
Manufacturer
Manufacturer Product Number
MSSA2350RG
Description
SWITCH SLIDE DP3T 0.4VA 20V
Customer Reference
Detailed Description
Slide Switch DP3T Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Contact Material
Copper Alloy
Manufacturer
TE Connectivity ALCOSWITCH Switches
Contact Finish
Gold
Series
Mounting Type
Through Hole, Right Angle
Packaging
Bulk
Termination Style
PC Pin
Part Status
Obsolete
Features
Epoxy Sealed Terminals
Circuit
DP3T
Operating Temperature
-20°C ~ 85°C
Contact Timing
Shorting (MBB)
Actuator Material
Polyester
Switch Function
On-On-On
Switch Travel
2.00mm
Current Rating (Amps)
0.4VA (AC/DC)
Mechanical Life
15,000 Cycles
Voltage Rating - AC
20 V
Electrical Life
15,000 Cycles
Voltage Rating - DC
20 V
Operating Force
470gf
Actuator Type
Standard
Base Product Number
Actuator Length
9.02mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.