Parametric Equivalent
Parametric Equivalent

GDH04SA04 | |
|---|---|
DigiKey Part Number | GDH04SA04-ND |
Manufacturer | |
Manufacturer Product Number | GDH04SA04 |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Height Above Board 0.093" (2.35mm) |
Manufacturer TE Connectivity ALCOSWITCH Switches | Mounting Type Surface Mount |
Series | Termination Style J Lead |
Packaging Tube | Pitch 0.050" (1.27mm), Half |
Part Status Active | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 4 | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 24VDC | Length 0.244" (6.20mm) |
Actuator Type Slide (Standard) | Mechanical Life 1,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 1,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
Contact Finish Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GDH04SATR04 | TE Connectivity ALCOSWITCH Switches | 0 | GDH04SATR04-ND | 5,25351 zł | Parametric Equivalent |
| GDH04SA04 | TE Connectivity | 0 | 1111-GDH04SA04-ND | 7,90766 zł | Parametric Equivalent |
| GDH04SATR04 | TE Connectivity | 0 | 1111-GDH04SATR04TR-ND | 11,17026 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 5,88533 zł | 41 197,31 zł |
| Unit Price without VAT: | 5,88533 zł |
|---|---|
| Unit Price with VAT: | 7,23896 zł |



