Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSM2JART

DigiKey Part Number
450-FSM2JARTCT-ND - Cut Tape (CT)
450-FSM2JARTTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FSM2JART
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
FSM2JART Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
4.30mm
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
6.00mm x 6.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
260gf
Ingress Protection
-
Features
-
Operating Temperature
-35°C ~ 105°C
Actuator Material
Polybutylene Terephthalate (PBT)
Switch Travel
0.25mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 027
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
10,65000 zł0,65 zł
100,56000 zł5,60 zł
250,52720 zł13,18 zł
1000,47330 zł47,33 zł
2500,43924 zł109,81 zł
5000,41460 zł207,30 zł
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0000,39125 zł391,25 zł
2 0000,36950 zł739,00 zł
3 0000,35756 zł1 072,68 zł
5 0000,34340 zł1 717,00 zł
7 0000,33461 zł2 342,27 zł
10 0000,32577 zł3 257,70 zł
Manufacturers Standard Package
Unit Price without VAT:0,65000 zł
Unit Price with VAT:0,79950 zł