
AVP19MAIOFE0DT5A04 | |
|---|---|
DigiKey Part Number | 450-3467-ND |
Manufacturer | |
Manufacturer Product Number | AVP19MAIOFE0DT5A04 |
Description | SWITCH PUSHBUTTON SPST-NO 1A 24V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Piezo, Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Type Round, Button, Flush |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Silver |
Packaging Bulk | Illumination Type, Color LED, Blue/Green/Red |
Part Status Active | Termination Style Wire Leads with Connector |
Mounting Type Panel Mount, Front | Ingress Protection IP68 - Dust Tight, Waterproof |
Type Piezo, Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 19.20mm Dia |
Circuit | Operating Temperature -20°C ~ 65°C |
Switch Function Off-Mom | Mechanical Life 50,000,000 Cycles |
Current Rating (Amps) 1A (AC/DC) | Electrical Life 50,000,000 Cycles |
Voltage Rating - AC 24 V | Base Product Number |
Voltage Rating - DC 24 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,71000 zł | 243,71 zł |
| 10 | 210,20900 zł | 2 102,09 zł |
| 25 | 198,14600 zł | 4 953,65 zł |
| 50 | 189,46560 zł | 9 473,28 zł |
| 100 | 181,14800 zł | 18 114,80 zł |
| Unit Price without VAT: | 243,71000 zł |
|---|---|
| Unit Price with VAT: | 299,76330 zł |

