
3-5435640-2 | |
|---|---|
DigiKey Part Number | 450-1403-ND |
Manufacturer | |
Manufacturer Product Number | 3-5435640-2 |
Description | SWITCH ROCKER DIP SPST |
Customer Reference | |
Detailed Description | Dip Switch SPST 12 Position Through Hole Rocker Actuator |
Datasheet | Datasheet |
EDA/CAD Models | 3-5435640-2 Models |
Category | Number of Positions 12 |
Manufacturer TE Connectivity ALCOSWITCH Switches | Actuator Type Rocker |
Series | Actuator Level Raised |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Washable No |
Circuit SPST | Base Product Number |

